
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Flip Flops | |
| Manufacturer | Nexperia | |
| Package | SSOP-20-208mil | |
| Operating Temperature | -40℃~+125℃ | |
| Clock Frequency | 150MHz | |
| Propagation Delay | 3.5ns@3.5V,50pF | |
| Number of Bits per Element | 8 | |
| Output Type | Tri-State | |
| Trigger Type | Rising Edge | |
| Current - Output High(IOH) | 24mA | |
| Setup Time | 2ns | |
| Series | 74LVC Series | |
| Type | D-Type | |
| Voltage - Supply | 1.65V~3.6V | |
| Quiescent Current | 100nA | |
| Number of Elements | 1 | |
| Hold Time | 1.5ns | |
| Input Capacitance | 5pF | |
| Current - Output Low(IOL) | 24mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74LVC574ADB,112 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Flip Flops | |
| Manufacturer | Nexperia | |
| Package | SSOP-20-208mil | |
| Operating Temperature | -40℃~+125℃ | |
| Clock Frequency | 150MHz | |
| Propagation Delay | 3.5ns@3.5V,50pF | |
| Number of Bits per Element | 8 | |
| Output Type | Tri-State | |
| Trigger Type | Rising Edge | |
| Current - Output High(IOH) | 24mA | |
| Setup Time | 2ns | |
| Series | 74LVC Series | |
| Type | D-Type | |
| Voltage - Supply | 1.65V~3.6V | |
| Quiescent Current | 100nA | |
| Number of Elements | 1 | |
| Hold Time | 1.5ns | |
| Input Capacitance | 5pF | |
| Current - Output Low(IOL) | 24mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74LVC574ADB,112. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74LVC574ADB,112 datasheets or manufacturer documentation.
Datasheet: 74LVC574ADB,112 Datasheet (PDF)
The 74LVC574ADB,112 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.