Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Logic
  5. Latches
  6. 74LVC573ABQ,115
74LVC573ABQ,115 - 1
74LVC573ABQ,115 - 2
74LVC573ABQ,115 - 3
74LVC573ABQ,115 - 4
Extended1/4
* Images are for reference only
74LVC573ABQ,115
Attributes
Value
Manufacturer
Nexperia
MFR.Part #
74LVC573ABQ,115
JLCPCB Part #
C548813
Package
DHVQFN-20-EP(2.5x4.5)
Description
-40℃~+125℃ 0.1uA 1.2V~3.6V 1.4ns 1.7ns 3.4ns 74LVC 8 D Latch Tri-State DHVQFN-20-EP(2.5x4.5) Latches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLogic/Latches
ManufacturerNexperia
PackageDHVQFN-20-EP(2.5x4.5)
Operating Temperature-40℃~+125℃
Series74LVC
Propagation Delay3.4ns
Number of Channels8
Voltage - Supply1.2V~3.6V
Output TypeTri-State
Logic TypeD Latch
Quiescent Current (Iq)0.1uA
Current - Output High(IOH)24mA
Setup Time1.7ns
Hold Time1.4ns
Current - Output Low(IOL)24mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Logic
  5. Latches
  6. 74LVC573ABQ,115
74LVC573ABQ,115

* Images are for reference only

74LVC573ABQ,115

Extended
Manufacturer

Nexperia

MFR.Part #
74LVC573ABQ,115
JLCPCB Part #
C548813
Package
DHVQFN-20-EP(2.5x4.5)
Description
-40℃~+125℃ 0.1uA 1.2V~3.6V 1.4ns 1.7ns 3.4ns 74LVC 8 D Latch Tri-State DHVQFN-20-EP(2.5x4.5) Latches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

74LVC573ABQ,115

* Images are for reference only

74LVC573ABQ,115
Extended
Manufacturer

Nexperia

MFR.Part #
74LVC573ABQ,115
JLCPCB Part #
C548813
Package
DHVQFN-20-EP(2.5x4.5)
Description
-40℃~+125℃ 0.1uA 1.2V~3.6V 1.4ns 1.7ns 3.4ns 74LVC 8 D Latch Tri-State DHVQFN-20-EP(2.5x4.5) Latches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

74LVC573ABQ,115 Specifications

74LVC573ABQ,115 technical specifications, attributes, and parameters.

AttributesValue
CategoryLogic/Latches
ManufacturerNexperia
PackageDHVQFN-20-EP(2.5x4.5)
Operating Temperature-40℃~+125℃
Series74LVC
Propagation Delay3.4ns
Number of Channels8
Voltage - Supply1.2V~3.6V
Output TypeTri-State
Logic TypeD Latch
Quiescent Current (Iq)0.1uA
Current - Output High(IOH)24mA
Setup Time1.7ns
Hold Time1.4ns
Current - Output Low(IOL)24mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74LVC573ABQ,115. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

74LVC573ABQ,115 Documents

74LVC573ABQ,115 datasheets or manufacturer documentation.

Datasheet: 74LVC573ABQ,115 Datasheet (PDF)

74LVC573ABQ,115 Schematic Symbol & PCB Footprint

The 74LVC573ABQ,115 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.