
- Manufacturer
- MFR.Part #
- 2972
- JLCPCB Part #
- C5488064
- Package
- -
- Description
- 9x16 Green - LED Dot Matrix and Cluster ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Displays/LED Dot Matrix and Cluster | |
| Manufacturer | Adafruit Industries | |
| Package | - | |
| Number of Digits | 9x16 | |
| Illumination Color | Green |

* Images are for reference only
2972
Extended- Manufacturer
- MFR.Part #
- 2972
- JLCPCB Part #
- C5488064
- Package
- -
- Description
- 9x16 Green - LED Dot Matrix and Cluster ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 2972
- JLCPCB Part #
- C5488064
- Package
- -
- Description
- 9x16 Green - LED Dot Matrix and Cluster ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
2972 Specifications
2972 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Displays/LED Dot Matrix and Cluster | |
| Manufacturer | Adafruit Industries | |
| Package | - | |
| Number of Digits | 9x16 | |
| Illumination Color | Green |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2972. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

2972 Documents
2972 datasheets or manufacturer documentation.
Datasheet: 2972 Datasheet (PDF)
2972 Schematic Symbol & PCB Footprint
The 2972 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.