
- Manufacturer
- MFR.Part #
- 74LVC3G17DP-Q100H
- JLCPCB Part #
- C548768
- Package
- TSSOP-8-3.0mm
- Description
- -40℃~+125℃ 1 1.65V~5.5V 3 3.6ns@3.3V,50pF 32mA 32mA 4uA 74LVC Schmitt trigger Unidirectional TSSOP-8-3.0mm Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Package | TSSOP-8-3.0mm | |
| Input type | Schmitt trigger | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 3.6ns@3.3V,50pF | |
| Number of Bits per Element | 3 | |
| Voltage - Supply | 1.65V~5.5V | |
| Channel Type | Unidirectional | |
| Quiescent Current | 4uA | |
| Current - Output High(IOH) | 32mA | |
| Features | Power-off isolation、Level shifting | |
| Number of Elements | 1 | |
| Logic Family | 74LVC | |
| Current - Output Low(IOL) | 32mA |

* Images are for reference only
74LVC3G17DP-Q100H
Extended- Manufacturer
- MFR.Part #
- 74LVC3G17DP-Q100H
- JLCPCB Part #
- C548768
- Package
- TSSOP-8-3.0mm
- Description
- -40℃~+125℃ 1 1.65V~5.5V 3 3.6ns@3.3V,50pF 32mA 32mA 4uA 74LVC Schmitt trigger Unidirectional TSSOP-8-3.0mm Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 74LVC3G17DP-Q100H
- JLCPCB Part #
- C548768
- Package
- TSSOP-8-3.0mm
- Description
- -40℃~+125℃ 1 1.65V~5.5V 3 3.6ns@3.3V,50pF 32mA 32mA 4uA 74LVC Schmitt trigger Unidirectional TSSOP-8-3.0mm Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74LVC3G17DP-Q100H Specifications
74LVC3G17DP-Q100H technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Package | TSSOP-8-3.0mm | |
| Input type | Schmitt trigger | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 3.6ns@3.3V,50pF | |
| Number of Bits per Element | 3 | |
| Voltage - Supply | 1.65V~5.5V | |
| Channel Type | Unidirectional | |
| Quiescent Current | 4uA | |
| Current - Output High(IOH) | 32mA | |
| Features | Power-off isolation、Level shifting | |
| Number of Elements | 1 | |
| Logic Family | 74LVC | |
| Current - Output Low(IOL) | 32mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74LVC3G17DP-Q100H. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74LVC3G17DP-Q100H Documents
74LVC3G17DP-Q100H datasheets or manufacturer documentation.
Datasheet: 74LVC3G17DP-Q100H Datasheet (PDF)
74LVC3G17DP-Q100H Schematic Symbol & PCB Footprint
The 74LVC3G17DP-Q100H schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.