27630202RP2
Extended
* Images are for reference only
27630202RP2
Attributes
Value
Manufacturer
MFR.Part #
27630202RP2
JLCPCB Part #
C5487632
Package
Push-Pull,P=2mm
Description
-40℃~+105℃ 1 1A 1x2P 250V 2P 2mm 2mm 3.8mm Black Copper alloy Gold Pin Header Right Angle 弯插,P=2mm New Arrivals ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOthers/New Arrivals
ManufacturerNorComp
PackagePush-Pull,P=2mm
Operating Temperature-40℃~+105℃
Number of Rows1
Voltage Rating (Max)250V
Insulation Height2mm
ColorBlack
Current Rating1A
Mounting TypeRight Angle
Contact PlatingGold
Number of Pins2P
Pitch2mm
Contact MaterialCopper alloy
Pin Structure1x2P
Length of Mating Pin3.8mm
Circluar Pins/Square PinsPin Header