
- Manufacturer
- MFR.Part #
- 74LVC3G06GN,115
- JLCPCB Part #
- C548748
- Package
- XSON-8(1x1.2)
- Description
- -40℃~+125℃ 1.4ns@5.5V,50pF 1.65V~5.5V 1.7V、2V 3 32mA 4uA 700mV、800mV 74LVC Schmitt trigger XSON-8(1x1.2) Inverters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | Nexperia | |
| Package | XSON-8(1x1.2) | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 1.4ns@5.5V,50pF | |
| Input Type | Schmitt trigger | |
| Quiescent Current(Iq) | 4uA | |
| Series | 74LVC | |
| Input Logic Level - High | 1.7V、2V | |
| Voltage - Supply | 1.65V~5.5V | |
| Input Logic Level -Low | 700mV、800mV | |
| Features | Power shutdown protection、Noise suppression function | |
| Number of Circuits | 3 | |
| output type | Open-drain | |
| Current - Output Low(IOL) | 32mA |

* Images are for reference only
74LVC3G06GN,115
Extended- Manufacturer
- MFR.Part #
- 74LVC3G06GN,115
- JLCPCB Part #
- C548748
- Package
- XSON-8(1x1.2)
- Description
- -40℃~+125℃ 1.4ns@5.5V,50pF 1.65V~5.5V 1.7V、2V 3 32mA 4uA 700mV、800mV 74LVC Schmitt trigger XSON-8(1x1.2) Inverters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 74LVC3G06GN,115
- JLCPCB Part #
- C548748
- Package
- XSON-8(1x1.2)
- Description
- -40℃~+125℃ 1.4ns@5.5V,50pF 1.65V~5.5V 1.7V、2V 3 32mA 4uA 700mV、800mV 74LVC Schmitt trigger XSON-8(1x1.2) Inverters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74LVC3G06GN,115 Specifications
74LVC3G06GN,115 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | Nexperia | |
| Package | XSON-8(1x1.2) | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 1.4ns@5.5V,50pF | |
| Input Type | Schmitt trigger | |
| Quiescent Current(Iq) | 4uA | |
| Series | 74LVC | |
| Input Logic Level - High | 1.7V、2V | |
| Voltage - Supply | 1.65V~5.5V | |
| Input Logic Level -Low | 700mV、800mV | |
| Features | Power shutdown protection、Noise suppression function | |
| Number of Circuits | 3 | |
| output type | Open-drain | |
| Current - Output Low(IOL) | 32mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74LVC3G06GN,115. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74LVC3G06GN,115 Documents
74LVC3G06GN,115 datasheets or manufacturer documentation.
Datasheet: 74LVC3G06GN,115 Datasheet (PDF)
74LVC3G06GN,115 Schematic Symbol & PCB Footprint
The 74LVC3G06GN,115 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.