


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/Bluetooth Modules | |
| Manufacturer | Chengdu Ebyte Elec Tech | |
| Package | SMD,26x11.3mm | |
| Antenna Type | On-board PCB Antenna | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -96dBm | |
| Output Power(Max) | 10dBm | |
| Voltage - Supply | 1.8V~4.3V | |
| Utilized IC / Part | TL7215D | |
| Communication Distance | 150m | |
| Interface Type | GPIO、PWM、SPI、UART、USB、I2C | |
| Wireless Standard | Bluetooth 6.0 | |
| Receive Current | 9mA | |
| Send Current | 22mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
E71-2G4M10S1A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/Bluetooth Modules | |
| Manufacturer | Chengdu Ebyte Elec Tech | |
| Package | SMD,26x11.3mm | |
| Antenna Type | On-board PCB Antenna | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -96dBm | |
| Output Power(Max) | 10dBm | |
| Voltage - Supply | 1.8V~4.3V | |
| Utilized IC / Part | TL7215D | |
| Communication Distance | 150m | |
| Interface Type | GPIO、PWM、SPI、UART、USB、I2C | |
| Wireless Standard | Bluetooth 6.0 | |
| Receive Current | 9mA | |
| Send Current | 22mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the E71-2G4M10S1A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The E71-2G4M10S1A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.