


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Silicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET) | |
| Manufacturer | HIMINGWAY | |
| Package | TO247-4L(HC) | |
| Ciss-Input Capacitance | 4.701nF | |
| Gate Threshold Voltage (Vgs(th)) | 2.6V | |
| Gate Charge(Qg) | 215nC | |
| Current - Continuous Drain(Id) | 158.6A | |
| Reverse Transfer Capacitance (Crss) | 20pF | |
| Drain to Source Voltage | 1.2kV | |
| Output Capacitance(Coss) | 199pF | |
| RDS(on) | 20mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HC016N120R4R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Silicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET) | |
| Manufacturer | HIMINGWAY | |
| Package | TO247-4L(HC) | |
| Ciss-Input Capacitance | 4.701nF | |
| Gate Threshold Voltage (Vgs(th)) | 2.6V | |
| Gate Charge(Qg) | 215nC | |
| Current - Continuous Drain(Id) | 158.6A | |
| Reverse Transfer Capacitance (Crss) | 20pF | |
| Drain to Source Voltage | 1.2kV | |
| Output Capacitance(Coss) | 199pF | |
| RDS(on) | 20mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HC016N120R4R. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The HC016N120R4R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.