HC016N065D7R - 1
HC016N065D7R - 2
HC016N065D7R - 3
Extended1/3
* Images are for reference only
HC016N065D7R
Attributes
Value
Manufacturer
MFR.Part #
HC016N065D7R
JLCPCB Part #
C54864545
Package
TOLT-16
Description
TOLT-16 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerHIMINGWAY
PackageTOLT-16
Ciss-Input Capacitance4.794nF
Gate Threshold Voltage (Vgs(th))2.6V
Gate Charge(Qg)191nC
Current - Continuous Drain(Id)154A
Reverse Transfer Capacitance (Crss)15pF
Drain to Source Voltage650V
Output Capacitance(Coss)400pF
RDS(on)20mΩ