Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. HC260N070P1E
HC260N070P1E - 1
HC260N070P1E - 2
HC260N070P1E - 3
Extended1/3
* Images are for reference only
HC260N070P1E
Attributes
Value
Manufacturer
HIMINGWAY
MFR.Part #
HC260N070P1E
JLCPCB Part #
C54864524
Package
PDFN-8L(5x6)
Description
PDFN-8L(5x6) Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerHIMINGWAY
PackagePDFN-8L(5x6)
Ciss-Input Capacitance361pF
Gate Threshold Voltage (Vgs(th))2.7V
Gate Charge(Qg)17.6nC
Reverse Transfer Capacitance (Crss)3.5pF
Current - Continuous Drain(Id)19A
Drain to Source Voltage700V
Output Capacitance(Coss)34pF
RDS(on)320mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. HC260N070P1E
HC260N070P1E

* Images are for reference only

HC260N070P1E

Extended
Manufacturer

HIMINGWAY

MFR.Part #
HC260N070P1E
JLCPCB Part #
C54864524
Package
PDFN-8L(5x6)
Description
PDFN-8L(5x6) Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HC260N070P1E

* Images are for reference only

HC260N070P1E
Extended
Manufacturer

HIMINGWAY

MFR.Part #
HC260N070P1E
JLCPCB Part #
C54864524
Package
PDFN-8L(5x6)
Description
PDFN-8L(5x6) Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HC260N070P1E Specifications

HC260N070P1E technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerHIMINGWAY
PackagePDFN-8L(5x6)
Ciss-Input Capacitance361pF
Gate Threshold Voltage (Vgs(th))2.7V
Gate Charge(Qg)17.6nC
Reverse Transfer Capacitance (Crss)3.5pF
Current - Continuous Drain(Id)19A
Drain to Source Voltage700V
Output Capacitance(Coss)34pF
RDS(on)320mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HC260N070P1E. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HC260N070P1E Schematic Symbol & PCB Footprint

The HC260N070P1E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.