


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Silicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET) | |
| Manufacturer | HIMINGWAY | |
| Package | TSC263-4L | |
| Gate Charge(Qg) | 37nC | |
| Current - Continuous Drain(Id) | 24A | |
| Drain to Source Voltage | 1.2kV | |
| RDS(on) | 150mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HC120N120H6Z technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Silicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET) | |
| Manufacturer | HIMINGWAY | |
| Package | TSC263-4L | |
| Gate Charge(Qg) | 37nC | |
| Current - Continuous Drain(Id) | 24A | |
| Drain to Source Voltage | 1.2kV | |
| RDS(on) | 150mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HC120N120H6Z. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The HC120N120H6Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.