Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. IGBT Transistors / Modules
  6. HE25R120H6DHU
HE25R120H6DHU - 1
HE25R120H6DHU - 2
HE25R120H6DHU - 3
Extended1/3
* Images are for reference only
HE25R120H6DHU
Attributes
Value
Manufacturer
HIMINGWAY
MFR.Part #
HE25R120H6DHU
JLCPCB Part #
C54864500
Package
TSC-263-4L
Description
TSC-263-4L IGBT Transistors / Modules ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/IGBT Transistors / Modules
ManufacturerHIMINGWAY
PackageTSC-263-4L
Gate-Emitter Threshold Voltage (Vge(th)@Ic)5.2V
Operating Temperature-40℃~+175℃
Input Capacitance(Cies)2.27nF
Td(off)95ns
Switching Energy(Eoff)1.64mJ
Gate Charge(Qg)23nC
Reverse Transfer Capacitance (Cres)18pF
Turn-On Energy (Eon)1.65mJ
Current - Collector Pulsed (Icm)50uA
Collector-Emitter Breakdown Voltage (Vces)1.2kV
Reverse Recovery Time(trr)72ns
Current - Collector(Ic)25A
Vce Saturation(VCE(sat))1.7V
Collector Cut-Off Current (Ices)50uA
Pd - Power Dissipation469W
Output Capacitance(Coes)91pF
IGBT TypeFS (Field Stop)
Td(on)34ns
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. IGBT Transistors / Modules
  6. HE25R120H6DHU
HE25R120H6DHU

* Images are for reference only

HE25R120H6DHU

Extended
Manufacturer

HIMINGWAY

MFR.Part #
HE25R120H6DHU
JLCPCB Part #
C54864500
Package
TSC-263-4L
Description
TSC-263-4L IGBT Transistors / Modules ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HE25R120H6DHU

* Images are for reference only

HE25R120H6DHU
Extended
Manufacturer

HIMINGWAY

MFR.Part #
HE25R120H6DHU
JLCPCB Part #
C54864500
Package
TSC-263-4L
Description
TSC-263-4L IGBT Transistors / Modules ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HE25R120H6DHU Specifications

HE25R120H6DHU technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/IGBT Transistors / Modules
ManufacturerHIMINGWAY
PackageTSC-263-4L
Gate-Emitter Threshold Voltage (Vge(th)@Ic)5.2V
Operating Temperature-40℃~+175℃
Input Capacitance(Cies)2.27nF
Td(off)95ns
Switching Energy(Eoff)1.64mJ
Gate Charge(Qg)23nC
Reverse Transfer Capacitance (Cres)18pF
Turn-On Energy (Eon)1.65mJ
Current - Collector Pulsed (Icm)50uA
Collector-Emitter Breakdown Voltage (Vces)1.2kV
Reverse Recovery Time(trr)72ns
Current - Collector(Ic)25A
Vce Saturation(VCE(sat))1.7V
Collector Cut-Off Current (Ices)50uA
Pd - Power Dissipation469W
Output Capacitance(Coes)91pF
IGBT TypeFS (Field Stop)
Td(on)34ns
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HE25R120H6DHU. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HE25R120H6DHU Schematic Symbol & PCB Footprint

The HE25R120H6DHU schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.