
- Manufacturer
- MFR.Part #
- 74LVC2G240GM,125
- JLCPCB Part #
- C548619
- Package
- XQFN-8(1.6x1.6)
- Description
- -40℃~+125℃ 1.65V~5.5V 2.5ns@3.3V,50pF 32mA 32mA 4uA 74LVC Schmitt trigger Tri-State XQFN-8(1.6x1.6) Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Package | XQFN-8(1.6x1.6) | |
| Input type | Schmitt trigger | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 2.5ns@3.3V,50pF | |
| Voltage - Supply | 1.65V~5.5V | |
| Quiescent Current | 4uA | |
| Current - Output High(IOH) | 32mA | |
| Features | Power-off isolation、Output enable、Level shifting | |
| Logic Family | 74LVC | |
| Current - Output Low(IOL) | 32mA | |
| output type | Tri-State |

* Images are for reference only
74LVC2G240GM,125
Extended- Manufacturer
- MFR.Part #
- 74LVC2G240GM,125
- JLCPCB Part #
- C548619
- Package
- XQFN-8(1.6x1.6)
- Description
- -40℃~+125℃ 1.65V~5.5V 2.5ns@3.3V,50pF 32mA 32mA 4uA 74LVC Schmitt trigger Tri-State XQFN-8(1.6x1.6) Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 74LVC2G240GM,125
- JLCPCB Part #
- C548619
- Package
- XQFN-8(1.6x1.6)
- Description
- -40℃~+125℃ 1.65V~5.5V 2.5ns@3.3V,50pF 32mA 32mA 4uA 74LVC Schmitt trigger Tri-State XQFN-8(1.6x1.6) Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74LVC2G240GM,125 Specifications
74LVC2G240GM,125 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Package | XQFN-8(1.6x1.6) | |
| Input type | Schmitt trigger | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 2.5ns@3.3V,50pF | |
| Voltage - Supply | 1.65V~5.5V | |
| Quiescent Current | 4uA | |
| Current - Output High(IOH) | 32mA | |
| Features | Power-off isolation、Output enable、Level shifting | |
| Logic Family | 74LVC | |
| Current - Output Low(IOL) | 32mA | |
| output type | Tri-State |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74LVC2G240GM,125. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74LVC2G240GM,125 Documents
74LVC2G240GM,125 datasheets or manufacturer documentation.
Datasheet: 74LVC2G240GM,125 Datasheet (PDF)
74LVC2G240GM,125 Schematic Symbol & PCB Footprint
The 74LVC2G240GM,125 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.