
- Manufacturer
- MFR.Part #
- 1S7BE_0912S6U
- JLCPCB Part #
- C5485208
- Package
- SIP,19.5x7.1mm
- Description
- 1 12V 1W 6kV 78% 8.55V~9.45V 84mA SIP,19.5x7.1mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | GAPTEC Electronic | |
| Package | SIP,19.5x7.1mm | |
| Output Current(Max) | 84mA | |
| Conversion Efficiency | 78% | |
| Output Power | 1W | |
| Voltage - Supply | 8.55V~9.45V | |
| Isolation Voltage(Vrms) | 6kV | |
| Features | Short Circuit Protection | |
| Output Voltage | 12V | |
| Number of Outputs | 1 |

* Images are for reference only
1S7BE_0912S6U
Extended- Manufacturer
- MFR.Part #
- 1S7BE_0912S6U
- JLCPCB Part #
- C5485208
- Package
- SIP,19.5x7.1mm
- Description
- 1 12V 1W 6kV 78% 8.55V~9.45V 84mA SIP,19.5x7.1mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 1S7BE_0912S6U
- JLCPCB Part #
- C5485208
- Package
- SIP,19.5x7.1mm
- Description
- 1 12V 1W 6kV 78% 8.55V~9.45V 84mA SIP,19.5x7.1mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1S7BE_0912S6U Specifications
1S7BE_0912S6U technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | GAPTEC Electronic | |
| Package | SIP,19.5x7.1mm | |
| Output Current(Max) | 84mA | |
| Conversion Efficiency | 78% | |
| Output Power | 1W | |
| Voltage - Supply | 8.55V~9.45V | |
| Isolation Voltage(Vrms) | 6kV | |
| Features | Short Circuit Protection | |
| Output Voltage | 12V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1S7BE_0912S6U. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1S7BE_0912S6U Documents
1S7BE_0912S6U datasheets or manufacturer documentation.
Datasheet: 1S7BE_0912S6U Datasheet (PDF)
1S7BE_0912S6U Schematic Symbol & PCB Footprint
The 1S7BE_0912S6U schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.