1S7BE_0512S6U
Extended
* Images are for reference only
1S7BE_0512S6U
Attributes
Value
Manufacturer
MFR.Part #
1S7BE_0512S6U
JLCPCB Part #
C5485205
Package
SIP,19.5x7.1mm
Description
1 12V 1W 4.75V~5.25V 6kV 78% 84mA SIP,19.5x7.1mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerGAPTEC Electronic
PackageSIP,19.5x7.1mm
Output Current(Max)84mA
Conversion Efficiency78%
Output Power1W
Voltage - Supply4.75V~5.25V
Isolation Voltage(Vrms)6kV
FeaturesShort Circuit Protection
Output Voltage12V
Number of Outputs1