74LVC1G97GW,125 - 1
74LVC1G97GW,125 - 2
74LVC1G97GW,125 - 3
Extended1/3
* Images are for reference only
74LVC1G97GW,125
Attributes
Value
Manufacturer
MFR.Part #
74LVC1G97GW,125
JLCPCB Part #
C548450
Package
TSSOP-6-1.3mm
Description
-40℃~+125℃ 1 1.65V~5.5V 2V 32mA 32mA 4uA 7.9ns@3V,50pF 74LVC 800mV Configurable Multi-Function Gate Overvoltage-tolerant input、Local shutdown mode TSSOP-6-1.3mm Logic Gates ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLogic/Logic Gates
ManufacturerNexperia
PackageTSSOP-6-1.3mm
Output Logic Level - Low800mV
Operating Temperature-40℃~+125℃
Propagation Delay7.9ns@3V,50pF
Output Logic Level - High2V
Logic TypeConfigurable Multi-Function Gate
Current - Output High(IOH)32mA
Input typeSchmitt trigger
Series74LVC
Voltage - Supply1.65V~5.5V
Number of Gates1
Quiescent Current4uA
FeaturesOvervoltage-tolerant input、Local shutdown mode
Current - Output Low(IOL)32mA