
- Manufacturer
- MFR.Part #
- 74LVC1G86GN,132
- JLCPCB Part #
- C548439
- Package
- XSON-6(0.9x1)
- Description
- -40℃~+125℃ 1 1.65V~5.5V 32mA 32mA 4ns@5V,50pF 4uA 74LVC Series XOR Gate XSON-6(0.9x1) Logic Gates ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Nexperia | |
| Package | XSON-6(0.9x1) | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 4ns@5V,50pF | |
| Logic Type | XOR Gate | |
| Current - Output High(IOH) | 32mA | |
| Input Logic Level - Low | 700mV、800mV | |
| Input type | TTL-compatible CMOS | |
| Series | 74LVC Series | |
| Input Logic Level - High | 1.7V、2V | |
| Voltage - Supply | 1.65V~5.5V | |
| Number of Gates | 1 | |
| Quiescent Current | 4uA | |
| Features | Overvoltage-tolerant input、Local shutdown mode | |
| Inputs per Gates | 2 | |
| Current - Output Low(IOL) | 32mA |

* Images are for reference only
74LVC1G86GN,132
Extended- Manufacturer
- MFR.Part #
- 74LVC1G86GN,132
- JLCPCB Part #
- C548439
- Package
- XSON-6(0.9x1)
- Description
- -40℃~+125℃ 1 1.65V~5.5V 32mA 32mA 4ns@5V,50pF 4uA 74LVC Series XOR Gate XSON-6(0.9x1) Logic Gates ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 74LVC1G86GN,132
- JLCPCB Part #
- C548439
- Package
- XSON-6(0.9x1)
- Description
- -40℃~+125℃ 1 1.65V~5.5V 32mA 32mA 4ns@5V,50pF 4uA 74LVC Series XOR Gate XSON-6(0.9x1) Logic Gates ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74LVC1G86GN,132 Specifications
74LVC1G86GN,132 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Nexperia | |
| Package | XSON-6(0.9x1) | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 4ns@5V,50pF | |
| Logic Type | XOR Gate | |
| Current - Output High(IOH) | 32mA | |
| Input Logic Level - Low | 700mV、800mV | |
| Input type | TTL-compatible CMOS | |
| Series | 74LVC Series | |
| Input Logic Level - High | 1.7V、2V | |
| Voltage - Supply | 1.65V~5.5V | |
| Number of Gates | 1 | |
| Quiescent Current | 4uA | |
| Features | Overvoltage-tolerant input、Local shutdown mode | |
| Inputs per Gates | 2 | |
| Current - Output Low(IOL) | 32mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74LVC1G86GN,132. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74LVC1G86GN,132 Documents
74LVC1G86GN,132 datasheets or manufacturer documentation.
Datasheet: 74LVC1G86GN,132 Datasheet (PDF)
74LVC1G86GN,132 Schematic Symbol & PCB Footprint
The 74LVC1G86GN,132 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.