
- Manufacturer
- MFR.Part #
- 74LVC1G80GF,132
- JLCPCB Part #
- C548427
- Package
- XSON-6(1x1)
- Description
- -40℃~+125℃ 1 1 1.1ns 1.65V~5.5V 1.8ns@4.5V,50pF 100nA 200MHz 24mA 24mA 5pF 74LVC Series D-Type Rising Edge XSON-6(1x1) Flip Flops ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Flip Flops | |
| Manufacturer | Nexperia | |
| Package | XSON-6(1x1) | |
| Operating Temperature | -40℃~+125℃ | |
| Clock Frequency | 200MHz | |
| Propagation Delay | 1.8ns@4.5V,50pF | |
| Number of Bits per Element | 1 | |
| Trigger Type | Rising Edge | |
| Current - Output High(IOH) | 24mA | |
| Setup Time | 1.1ns | |
| Series | 74LVC Series | |
| Type | D-Type | |
| Voltage - Supply | 1.65V~5.5V | |
| Quiescent Current | 100nA | |
| Number of Elements | 1 | |
| Input Capacitance | 5pF | |
| Current - Output Low(IOL) | 24mA |

* Images are for reference only
74LVC1G80GF,132
Extended- Manufacturer
- MFR.Part #
- 74LVC1G80GF,132
- JLCPCB Part #
- C548427
- Package
- XSON-6(1x1)
- Description
- -40℃~+125℃ 1 1 1.1ns 1.65V~5.5V 1.8ns@4.5V,50pF 100nA 200MHz 24mA 24mA 5pF 74LVC Series D-Type Rising Edge XSON-6(1x1) Flip Flops ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 74LVC1G80GF,132
- JLCPCB Part #
- C548427
- Package
- XSON-6(1x1)
- Description
- -40℃~+125℃ 1 1 1.1ns 1.65V~5.5V 1.8ns@4.5V,50pF 100nA 200MHz 24mA 24mA 5pF 74LVC Series D-Type Rising Edge XSON-6(1x1) Flip Flops ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74LVC1G80GF,132 Specifications
74LVC1G80GF,132 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Flip Flops | |
| Manufacturer | Nexperia | |
| Package | XSON-6(1x1) | |
| Operating Temperature | -40℃~+125℃ | |
| Clock Frequency | 200MHz | |
| Propagation Delay | 1.8ns@4.5V,50pF | |
| Number of Bits per Element | 1 | |
| Trigger Type | Rising Edge | |
| Current - Output High(IOH) | 24mA | |
| Setup Time | 1.1ns | |
| Series | 74LVC Series | |
| Type | D-Type | |
| Voltage - Supply | 1.65V~5.5V | |
| Quiescent Current | 100nA | |
| Number of Elements | 1 | |
| Input Capacitance | 5pF | |
| Current - Output Low(IOL) | 24mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74LVC1G80GF,132. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74LVC1G80GF,132 Documents
74LVC1G80GF,132 datasheets or manufacturer documentation.
Datasheet: 74LVC1G80GF,132 Datasheet (PDF)
74LVC1G80GF,132 Schematic Symbol & PCB Footprint
The 74LVC1G80GF,132 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.