
- Manufacturer
- MFR.Part #
- 1N946B
- JLCPCB Part #
- C5482867
- Package
- DO-7(DO-204AA)
- Description
- 11.7V 15uA@8V 30Ω 500mW DO-7(DO-204AA) Zener Diodes
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Microchip Tech | |
| Package | DO-7(DO-204AA) | |
| Impedance(Zzt) | 30Ω | |
| Zener Voltage(Nom) | 11.7V | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 15uA@8V |

* Images are for reference only
1N946B
Extended- Manufacturer
- MFR.Part #
- 1N946B
- JLCPCB Part #
- C5482867
- Package
- DO-7(DO-204AA)
- Description
- 11.7V 15uA@8V 30Ω 500mW DO-7(DO-204AA) Zener Diodes
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 1N946B
- JLCPCB Part #
- C5482867
- Package
- DO-7(DO-204AA)
- Description
- 11.7V 15uA@8V 30Ω 500mW DO-7(DO-204AA) Zener Diodes
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1N946B Specifications
1N946B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Microchip Tech | |
| Package | DO-7(DO-204AA) | |
| Impedance(Zzt) | 30Ω | |
| Zener Voltage(Nom) | 11.7V | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 15uA@8V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1N946B. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1N946B Documents
1N946B datasheets or manufacturer documentation.
Datasheet: 1N946B Datasheet (PDF)
1N946B Schematic Symbol & PCB Footprint
The 1N946B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.