1N6097R
Extended
* Images are for reference only
1N6097R
Attributes
Value
MFR.Part #
1N6097R
JLCPCB Part #
C5482607
Package
DO-5
Description
-55℃~+150℃ 1 Independent 1mA@30V 30V 50A 700mV@50A 800A DO-5 Schottky Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDiodes/Schottky Diodes
ManufacturerGeneSiC Semiconductor
PackageDO-5
Voltage - Forward(Vf@If)700mV@50A
Non-Repetitive Peak Forward Surge Current800A
Voltage - DC Reverse(Vr)30V
Operating Junction Temperature Range-55℃~+150℃
Diode Configuration1 Independent
Current - Rectified50A
Reverse Leakage Current (Ir)1mA@30V