
- Manufacturer
- MFR.Part #
- 1825190-9
- JLCPCB Part #
- C5482372
- Package
- Plugin
- Description
- 10 插件 DIP Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | TE Connectivity | |
| Package | Plugin | |
| Number of Positions | 10 |

* Images are for reference only
1825190-9
Extended- Manufacturer
- MFR.Part #
- 1825190-9
- JLCPCB Part #
- C5482372
- Package
- Plugin
- Description
- 10 插件 DIP Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 1825190-9
- JLCPCB Part #
- C5482372
- Package
- Plugin
- Description
- 10 插件 DIP Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1825190-9 Specifications
1825190-9 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | TE Connectivity | |
| Package | Plugin | |
| Number of Positions | 10 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1825190-9. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1825190-9 Documents
1825190-9 datasheets or manufacturer documentation.
Datasheet: 1825190-9 Datasheet (PDF)
1825190-9 Schematic Symbol & PCB Footprint
The 1825190-9 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.