1N3340B
Extended
* Images are for reference only
1N3340B
Attributes
Value
Manufacturer
MFR.Part #
1N3340B
JLCPCB Part #
C5482265
Package
DO-5
Description
-65℃~+175℃ 100V 200Ω 20Ω 50W 5uA@76V ±5% DO-5 Zener Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDiodes/Zener Diodes
ManufacturerSolid State System
PackageDO-5
Operating Junction Temperature Range-65℃~+175℃
Impedance(Zzk)200Ω
Tolerance±5%
Impedance(Zzt)20Ω
Zener Voltage(Nom)100V
Pd - Power Dissipation50W
Reverse Leakage Current (Ir)5uA@76V