


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | KTP | |
| Package | TO-247 | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 6V | |
| Operating Temperature | -40℃~+175℃ | |
| Input Capacitance(Cies) | 11nF | |
| Td(off) | 452ns、520ns | |
| Gate Charge(Qg) | 505nC@15V | |
| Switching Energy(Eoff) | 1.8mJ、3.9mJ | |
| Turn-On Energy (Eon) | 5.2mJ、8mJ | |
| Reverse Transfer Capacitance (Cres) | 52pF | |
| Current - Collector Pulsed (Icm) | 300A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV | |
| Reverse Recovery Time(trr) | 120ns、230ns | |
| Current - Collector(Ic) | 75A | |
| Vce Saturation(VCE(sat)) | 1.85V、2.25V | |
| Collector Cut-Off Current (Ices) | 20uA、5mA | |
| Pd - Power Dissipation | 520W | |
| Output Capacitance(Coes) | 235pF | |
| IGBT Type | FS (Field Stop) | |
| Td(on) | 50ns、52ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IKW75N1200DH(KTP) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | KTP | |
| Package | TO-247 | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 6V | |
| Operating Temperature | -40℃~+175℃ | |
| Input Capacitance(Cies) | 11nF | |
| Td(off) | 452ns、520ns | |
| Gate Charge(Qg) | 505nC@15V | |
| Switching Energy(Eoff) | 1.8mJ、3.9mJ | |
| Turn-On Energy (Eon) | 5.2mJ、8mJ | |
| Reverse Transfer Capacitance (Cres) | 52pF | |
| Current - Collector Pulsed (Icm) | 300A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV | |
| Reverse Recovery Time(trr) | 120ns、230ns | |
| Current - Collector(Ic) | 75A | |
| Vce Saturation(VCE(sat)) | 1.85V、2.25V | |
| Collector Cut-Off Current (Ices) | 20uA、5mA | |
| Pd - Power Dissipation | 520W | |
| Output Capacitance(Coes) | 235pF | |
| IGBT Type | FS (Field Stop) | |
| Td(on) | 50ns、52ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IKW75N1200DH(KTP). Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The IKW75N1200DH(KTP) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.