1N5368/TR12
Extended
* Images are for reference only
1N5368/TR12
Attributes
Value
Manufacturer
MFR.Part #
1N5368/TR12
JLCPCB Part #
C5481347
Package
Plugin
Description
-65℃~+150℃ 1 Independent 210Ω 25Ω 47V 500nA@33.8V 5W ±20% Plugin Zener Diodes
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDiodes/Zener Diodes
ManufacturerMicrochip Tech
PackagePlugin
Operating Junction Temperature Range-65℃~+150℃
Impedance(Zzk)210Ω
Diode Configuration1 Independent
Tolerance±20%
Impedance(Zzt)25Ω
Zener Voltage(Nom)47V
Pd - Power Dissipation5W
Reverse Leakage Current (Ir)500nA@33.8V