
- Manufacturer
- MFR.Part #
- 157
- JLCPCB Part #
- C5480797
- Package
- Plugin
- Description
- -25℃~+85℃ 2.5V~5.5V 24m 350uA 38kHz 插件 Infrared Remote Receiver (IRM) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Infrared Remote Receiver (IRM) | |
| Manufacturer | Adafruit Industries | |
| Package | Plugin | |
| Frequency - Center | 38kHz | |
| Operating Temperature | -25℃~+85℃ | |
| Transmission Distance | 24m | |
| Voltage - Supply | 2.5V~5.5V | |
| Current - Supply | 350uA |

* Images are for reference only
157
Extended- Manufacturer
- MFR.Part #
- 157
- JLCPCB Part #
- C5480797
- Package
- Plugin
- Description
- -25℃~+85℃ 2.5V~5.5V 24m 350uA 38kHz 插件 Infrared Remote Receiver (IRM) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 157
- JLCPCB Part #
- C5480797
- Package
- Plugin
- Description
- -25℃~+85℃ 2.5V~5.5V 24m 350uA 38kHz 插件 Infrared Remote Receiver (IRM) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
157 Specifications
157 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Infrared Remote Receiver (IRM) | |
| Manufacturer | Adafruit Industries | |
| Package | Plugin | |
| Frequency - Center | 38kHz | |
| Operating Temperature | -25℃~+85℃ | |
| Transmission Distance | 24m | |
| Voltage - Supply | 2.5V~5.5V | |
| Current - Supply | 350uA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 157. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

157 Documents
157 datasheets or manufacturer documentation.
Datasheet: 157 Datasheet (PDF)
157 Schematic Symbol & PCB Footprint
The 157 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.