Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. HLC20N120WN
HLC20N120WN
Extended
* Images are for reference only
HLC20N120WN
Attributes
Value
Manufacturer
HL
MFR.Part #
HLC20N120WN
JLCPCB Part #
C54803038
Package
TO-247N
Description
1 N-channel 1.2kV 1.337nF 107nC 16mΩ 27pF 3.5V 315W 76pF 85A N-Channel TO-247N Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerHL
PackageTO-247N
TypeN-Channel
Ciss-Input Capacitance1.337nF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))3.5V
Gate Charge(Qg)107nC
Reverse Transfer Capacitance (Crss)27pF
Current - Continuous Drain(Id)85A
Drain to Source Voltage1.2kV
Pd - Power Dissipation315W
Output Capacitance(Coss)76pF
RDS(on)16mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. HLC20N120WN
HLC20N120WN

* Images are for reference only

HLC20N120WN

Extended
Manufacturer

HL

MFR.Part #
HLC20N120WN
JLCPCB Part #
C54803038
Package
TO-247N
Description
1 N-channel 1.2kV 1.337nF 107nC 16mΩ 27pF 3.5V 315W 76pF 85A N-Channel TO-247N Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HLC20N120WN

* Images are for reference only

HLC20N120WN
Extended
Manufacturer

HL

MFR.Part #
HLC20N120WN
JLCPCB Part #
C54803038
Package
TO-247N
Description
1 N-channel 1.2kV 1.337nF 107nC 16mΩ 27pF 3.5V 315W 76pF 85A N-Channel TO-247N Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HLC20N120WN Specifications

HLC20N120WN technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerHL
PackageTO-247N
TypeN-Channel
Ciss-Input Capacitance1.337nF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))3.5V
Gate Charge(Qg)107nC
Reverse Transfer Capacitance (Crss)27pF
Current - Continuous Drain(Id)85A
Drain to Source Voltage1.2kV
Pd - Power Dissipation315W
Output Capacitance(Coss)76pF
RDS(on)16mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HLC20N120WN. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HLC20N120WN Schematic Symbol & PCB Footprint

The HLC20N120WN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.