
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | CTS Electronic Components | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Positions | 5 | |
| Voltage Rating | 24V | |
| Current Rating | 50mA | |
| Circuit | SPST | |
| Lead Pitch | 2.54mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
193-5MSR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | CTS Electronic Components | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Positions | 5 | |
| Voltage Rating | 24V | |
| Current Rating | 50mA | |
| Circuit | SPST | |
| Lead Pitch | 2.54mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 193-5MSR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

193-5MSR datasheets or manufacturer documentation.
Datasheet: 193-5MSR Datasheet (PDF)
The 193-5MSR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.