
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Counters, Dividers | |
| Manufacturer | Nexperia | |
| Package | SSOP-14-208mil | |
| Series | 74LV | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1V~3.6V | |
| Count Rate | 20MHz | |
| Logic Type | Divide-by-2 | |
| Trigger Type | Falling Edge | |
| Features | Programmable divide ratio、Reset function | |
| Number of Elements | 2 | |
| Reset | Asynchronous | |
| Direction | Up Counter | |
| Resolution | 4 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74LV393DB,112 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Counters, Dividers | |
| Manufacturer | Nexperia | |
| Package | SSOP-14-208mil | |
| Series | 74LV | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1V~3.6V | |
| Count Rate | 20MHz | |
| Logic Type | Divide-by-2 | |
| Trigger Type | Falling Edge | |
| Features | Programmable divide ratio、Reset function | |
| Number of Elements | 2 | |
| Reset | Asynchronous | |
| Direction | Up Counter | |
| Resolution | 4 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74LV393DB,112. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74LV393DB,112 datasheets or manufacturer documentation.
Datasheet: 74LV393DB,112 Datasheet (PDF)
The 74LV393DB,112 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.