


- Manufacturer
- MFR.Part #
- 74HCT259PW
- JLCPCB Part #
- C54796859
- Package
- TSSOP-16
- Description
- -40℃~+125℃ 15ns 20ns 4.5V~5.5V 40uA 5ns 74HCT 8 Addressable Latch TSSOP-16 Latches ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Latches | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Package | TSSOP-16 | |
| Operating Temperature | -40℃~+125℃ | |
| Series | 74HCT | |
| Propagation Delay | 20ns | |
| Number of Channels | 8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Logic Type | Addressable Latch | |
| Quiescent Current (Iq) | 40uA | |
| Setup Time | 15ns | |
| Hold Time | 5ns |

* Images are for reference only
74HCT259PW
Extended- Manufacturer
- MFR.Part #
- 74HCT259PW
- JLCPCB Part #
- C54796859
- Package
- TSSOP-16
- Description
- -40℃~+125℃ 15ns 20ns 4.5V~5.5V 40uA 5ns 74HCT 8 Addressable Latch TSSOP-16 Latches ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 74HCT259PW
- JLCPCB Part #
- C54796859
- Package
- TSSOP-16
- Description
- -40℃~+125℃ 15ns 20ns 4.5V~5.5V 40uA 5ns 74HCT 8 Addressable Latch TSSOP-16 Latches ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74HCT259PW Specifications
74HCT259PW technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Latches | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Package | TSSOP-16 | |
| Operating Temperature | -40℃~+125℃ | |
| Series | 74HCT | |
| Propagation Delay | 20ns | |
| Number of Channels | 8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Logic Type | Addressable Latch | |
| Quiescent Current (Iq) | 40uA | |
| Setup Time | 15ns | |
| Hold Time | 5ns |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74HCT259PW. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74HCT259PW Schematic Symbol & PCB Footprint
The 74HCT259PW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.