Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. LM4040D25FTA(XBLW)
LM4040D25FTA(XBLW)
Extended
* Images are for reference only
LM4040D25FTA(XBLW)
Attributes
Value
Manufacturer
XBLW
MFR.Part #
LM4040D25FTA(XBLW)
JLCPCB Part #
C54796667
Package
SOT-23-3L
Description
-40℃~+125℃ 100ppm/℃ 15mA 2.5V 45uVrms 73uA Fixed Parallel ±1% SOT-23-3L Voltage Reference ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerXBLW
PackageSOT-23-3L
Operating Temperature-40℃~+125℃
Output TypeFixed
Output Current15mA
Tolerance±1%
Quiescent Current73uA
Temperature Coefficient100ppm/℃
Output Voltage2.5V
Reference TypeParallel
Noise - 10Hz to 10kHz45uVrms
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. LM4040D25FTA(XBLW)
LM4040D25FTA(XBLW)

* Images are for reference only

LM4040D25FTA(XBLW)

Extended
Manufacturer

XBLW

MFR.Part #
LM4040D25FTA(XBLW)
JLCPCB Part #
C54796667
Package
SOT-23-3L
Description
-40℃~+125℃ 100ppm/℃ 15mA 2.5V 45uVrms 73uA Fixed Parallel ±1% SOT-23-3L Voltage Reference ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LM4040D25FTA(XBLW)

* Images are for reference only

LM4040D25FTA(XBLW)
Extended
Manufacturer

XBLW

MFR.Part #
LM4040D25FTA(XBLW)
JLCPCB Part #
C54796667
Package
SOT-23-3L
Description
-40℃~+125℃ 100ppm/℃ 15mA 2.5V 45uVrms 73uA Fixed Parallel ±1% SOT-23-3L Voltage Reference ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LM4040D25FTA(XBLW) Specifications

LM4040D25FTA(XBLW) technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerXBLW
PackageSOT-23-3L
Operating Temperature-40℃~+125℃
Output TypeFixed
Output Current15mA
Tolerance±1%
Quiescent Current73uA
Temperature Coefficient100ppm/℃
Output Voltage2.5V
Reference TypeParallel
Noise - 10Hz to 10kHz45uVrms
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM4040D25FTA(XBLW). Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LM4040D25FTA(XBLW) Schematic Symbol & PCB Footprint

The LM4040D25FTA(XBLW) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.