Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. XBL29152DTR
XBL29152DTR
Extended
* Images are for reference only
XBL29152DTR
Attributes
Value
Manufacturer
XBLW
MFR.Part #
XBL29152DTR
JLCPCB Part #
C54795233
Package
TO-263-5L
Description
-40℃~+125℃ 1 1.24V~25V 1.5A 26V 300mV@(1.5A) 400uVrms Adjustable Over Current Protection、Thermal shutdown、Enable control Positive TO-263-5L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerXBLW
PackageTO-263-5L
Operating Temperature-40℃~+125℃
Noise400uVrms
Output TypeAdjustable
Voltage - Supply26V
Output Current1.5A
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Enable control
Output Voltage1.24V~25V
Voltage Dropout300mV@(1.5A)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. XBL29152DTR
XBL29152DTR

* Images are for reference only

XBL29152DTR

Extended
Manufacturer

XBLW

MFR.Part #
XBL29152DTR
JLCPCB Part #
C54795233
Package
TO-263-5L
Description
-40℃~+125℃ 1 1.24V~25V 1.5A 26V 300mV@(1.5A) 400uVrms Adjustable Over Current Protection、Thermal shutdown、Enable control Positive TO-263-5L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XBL29152DTR

* Images are for reference only

XBL29152DTR
Extended
Manufacturer

XBLW

MFR.Part #
XBL29152DTR
JLCPCB Part #
C54795233
Package
TO-263-5L
Description
-40℃~+125℃ 1 1.24V~25V 1.5A 26V 300mV@(1.5A) 400uVrms Adjustable Over Current Protection、Thermal shutdown、Enable control Positive TO-263-5L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XBL29152DTR Specifications

XBL29152DTR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerXBLW
PackageTO-263-5L
Operating Temperature-40℃~+125℃
Noise400uVrms
Output TypeAdjustable
Voltage - Supply26V
Output Current1.5A
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Enable control
Output Voltage1.24V~25V
Voltage Dropout300mV@(1.5A)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XBL29152DTR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

XBL29152DTR Schematic Symbol & PCB Footprint

The XBL29152DTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.