
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | Nexperia | |
| Package | SSOP-14 | |
| Output Logic Level - Low | 200mV、500mV、650mV | |
| Operating Temperature | -40℃~+125℃ | |
| Input Type | StandardCMOS | |
| Propagation Delay | 6ns@3.3V,15pF | |
| Output Logic Level - High | 1.8V、2.2V、2.5V、2.8V、3.5V、4.3V | |
| Quiescent Current(Iq) | 40uA | |
| Series | 74LV | |
| Voltage - Supply | 1V~5.5V | |
| Input Logic Level - High | 900mV、1.4V、2V | |
| Input Logic Level -Low | 300mV、600mV、800mV | |
| Number of Circuits | 6 | |
| output type | Push-pull |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74LV04DB,118 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | Nexperia | |
| Package | SSOP-14 | |
| Output Logic Level - Low | 200mV、500mV、650mV | |
| Operating Temperature | -40℃~+125℃ | |
| Input Type | StandardCMOS | |
| Propagation Delay | 6ns@3.3V,15pF | |
| Output Logic Level - High | 1.8V、2.2V、2.5V、2.8V、3.5V、4.3V | |
| Quiescent Current(Iq) | 40uA | |
| Series | 74LV | |
| Voltage - Supply | 1V~5.5V | |
| Input Logic Level - High | 900mV、1.4V、2V | |
| Input Logic Level -Low | 300mV、600mV、800mV | |
| Number of Circuits | 6 | |
| output type | Push-pull |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74LV04DB,118. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74LV04DB,118 datasheets or manufacturer documentation.
Datasheet: 74LV04DB,118 Datasheet (PDF)
The 74LV04DB,118 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.