
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Nexperia | |
| Package | TSSOP-14 | |
| Output Logic Level - Low | 0V、200mV、400mV、550mV | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 6ns@5V,50pF | |
| Output Logic Level - High | 1.2V、1.8V、2.5V、2.8V、4.3V | |
| Logic Type | NOR Gate | |
| Current - Output High(IOH) | 12mA | |
| Input Logic Level - Low | 300mV~800mV | |
| Input type | TTL-compatible CMOS | |
| Series | 74LV Series | |
| Input Logic Level - High | 900mV~2V | |
| Voltage - Supply | 1V~5.5V | |
| Number of Gates | 4 | |
| Quiescent Current | 40uA | |
| Inputs per Gates | 2 | |
| Current - Output Low(IOL) | 12mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74LV02PW,118 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Nexperia | |
| Package | TSSOP-14 | |
| Output Logic Level - Low | 0V、200mV、400mV、550mV | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 6ns@5V,50pF | |
| Output Logic Level - High | 1.2V、1.8V、2.5V、2.8V、4.3V | |
| Logic Type | NOR Gate | |
| Current - Output High(IOH) | 12mA | |
| Input Logic Level - Low | 300mV~800mV | |
| Input type | TTL-compatible CMOS | |
| Series | 74LV Series | |
| Input Logic Level - High | 900mV~2V | |
| Voltage - Supply | 1V~5.5V | |
| Number of Gates | 4 | |
| Quiescent Current | 40uA | |
| Inputs per Gates | 2 | |
| Current - Output Low(IOL) | 12mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74LV02PW,118. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74LV02PW,118 datasheets or manufacturer documentation.
Datasheet: 74LV02PW,118 Datasheet (PDF)
The 74LV02PW,118 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.