Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. HE9430HP
HE9430HP - 1
HE9430HP - 2
HE9430HP - 3
Extended1/3
* Images are for reference only
HE9430HP
Attributes
Value
Manufacturer
HEERMICR
MFR.Part #
HE9430HP
JLCPCB Part #
C54784560
Package
ESOP-8
Description
-40℃~+150℃ 1 160uA 3A 4.5V~36V 440kHz~600kHz 600mV~18V Adjustable Buck Built-in Step-down type Yes ESOP-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerHEERMICR
PackageESOP-8
Operating Temperature-40℃~+150℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching440kHz~600kHz
Output TypeAdjustable
Voltage - Supply4.5V~36V
Output Current3A
Quiescent Current160uA
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage600mV~18V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. HE9430HP
HE9430HP

* Images are for reference only

HE9430HP

Extended
Manufacturer

HEERMICR

MFR.Part #
HE9430HP
JLCPCB Part #
C54784560
Package
ESOP-8
Description
-40℃~+150℃ 1 160uA 3A 4.5V~36V 440kHz~600kHz 600mV~18V Adjustable Buck Built-in Step-down type Yes ESOP-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HE9430HP

* Images are for reference only

HE9430HP
Extended
Manufacturer

HEERMICR

MFR.Part #
HE9430HP
JLCPCB Part #
C54784560
Package
ESOP-8
Description
-40℃~+150℃ 1 160uA 3A 4.5V~36V 440kHz~600kHz 600mV~18V Adjustable Buck Built-in Step-down type Yes ESOP-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HE9430HP Specifications

HE9430HP technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerHEERMICR
PackageESOP-8
Operating Temperature-40℃~+150℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching440kHz~600kHz
Output TypeAdjustable
Voltage - Supply4.5V~36V
Output Current3A
Quiescent Current160uA
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage600mV~18V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HE9430HP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HE9430HP Schematic Symbol & PCB Footprint

The HE9430HP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.