
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Nexperia | |
| Package | SOIC-16 | |
| Operating Temperature | -40℃~+125℃ | |
| Input | CMOS、TTL | |
| Voltage - Supply | 4.5V~5.5V | |
| Output | CMOS | |
| Clock/Oscillator | External | |
| Features | Built-in phase-locked loop、On-chip VCO/DCO | |
| Output Frequency(Max) | 17MHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74HCT9046AD,112 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Nexperia | |
| Package | SOIC-16 | |
| Operating Temperature | -40℃~+125℃ | |
| Input | CMOS、TTL | |
| Voltage - Supply | 4.5V~5.5V | |
| Output | CMOS | |
| Clock/Oscillator | External | |
| Features | Built-in phase-locked loop、On-chip VCO/DCO | |
| Output Frequency(Max) | 17MHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74HCT9046AD,112. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74HCT9046AD,112 datasheets or manufacturer documentation.
Datasheet: 74HCT9046AD,112 Datasheet (PDF)
The 74HCT9046AD,112 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.