74HCT6323AD,112
Extended
* Images are for reference only
74HCT6323AD,112
Attributes
Value
Manufacturer
MFR.Part #
74HCT6323AD,112
JLCPCB Part #
C547816
Package
SO-8
Description
-40℃~+125℃ 1 4.5V~5.5V 85MHz Asynchronous Falling Edge SO-8 Counters, Dividers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLogic/Counters, Dividers
ManufacturerNexperia
PackageSO-8
Operating Temperature-40℃~+125℃
Propagation Delay24ns@4.5V,50pF
Count Rate85MHz
Logic TypeDivide-by-N
Trigger TypeFalling Edge
Series74HCT
Power Dissipation500mW
Voltage - Supply4.5V~5.5V
FeaturesProgrammable divide ratio、Reset function
Number of Elements1
ResetAsynchronous