


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Shift Registers | |
| Manufacturer | Nexperia | |
| Package | DHVQFN-16-EP(2.5x3.5) | |
| Clock Frequency | 52MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 25ns@5.5V,50pF | |
| Input Type | TTL-compatible CMOS | |
| Output Type | Tri-State | |
| Output Current | 35mA | |
| Current - Output High(IOH) | 6mA | |
| Function | Serial-to-Serial or Parallel | |
| Series | 74HCT | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Asynchronous clear function、Output enable | |
| Pd - Power Dissipation | 500mW | |
| Current - Output Low(IOL) | 6mA | |
| Resolution | 8 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74HCT595BQ-Q100,11 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Shift Registers | |
| Manufacturer | Nexperia | |
| Package | DHVQFN-16-EP(2.5x3.5) | |
| Clock Frequency | 52MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 25ns@5.5V,50pF | |
| Input Type | TTL-compatible CMOS | |
| Output Type | Tri-State | |
| Output Current | 35mA | |
| Current - Output High(IOH) | 6mA | |
| Function | Serial-to-Serial or Parallel | |
| Series | 74HCT | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Asynchronous clear function、Output enable | |
| Pd - Power Dissipation | 500mW | |
| Current - Output Low(IOL) | 6mA | |
| Resolution | 8 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74HCT595BQ-Q100,11. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74HCT595BQ-Q100,11 datasheets or manufacturer documentation.
Datasheet: 74HCT595BQ-Q100,11 Datasheet (PDF)
The 74HCT595BQ-Q100,11 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.