FEXU0750S330MGS - 1
FEXU0750S330MGS - 2
FEXU0750S330MGS - 3
Extended1/3
* Images are for reference only
FEXU0750S330MGS
Attributes
Value
MFR.Part #
FEXU0750S330MGS
JLCPCB Part #
C54778000
Package
SMD,7.2x7mm
Description
33uH 4A 6.5A 99mΩ ±20% SMD,7.2x7mm Molding Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Molding Power Inductors
Manufacturercjiang (Changjiang Microelectronics Tech)
PackageSMD,7.2x7mm
Current - Saturation(Isat)6.5A
Inductance33uH
Current Rating4A
Tolerance±20%
Application GradeConsumer grade
DC Resistance(DCR)99mΩ