SDA0910S100MTT - 1
SDA0910S100MTT - 2
SDA0910S100MTT - 3
Extended1/3
* Images are for reference only
SDA0910S100MTT
Attributes
Value
Manufacturer
MFR.Part #
SDA0910S100MTT
JLCPCB Part #
C54769552
Package
SMD-4P,10.2x9mm
Description
10uH 18.5mΩ 5A Molded Inductor ±20% SMD-4P,10.2x9mm Molding Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Molding Power Inductors
ManufacturerSunltech Tech
PackageSMD-4P,10.2x9mm
Inductance10uH
Type一体成型电感
Current Rating5A
Tolerance±20%
DC Resistance(DCR)18.5mΩ