



- Manufacturer
- MFR.Part #
- 74HCT373PW,118
- JLCPCB Part #
- C547621
- Package
- TSSOP-20
- Description
- -40℃~+125℃ 17ns 4.5V~5.5V 6ns 74HCT 8 8uA D Latch Tri-State TSSOP-20 Latches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Latches | |
| Manufacturer | Nexperia | |
| Package | TSSOP-20 | |
| Operating Temperature | -40℃~+125℃ | |
| Series | 74HCT | |
| Propagation Delay | 17ns | |
| Number of Channels | 8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Type | Tri-State | |
| Logic Type | D Latch | |
| Quiescent Current (Iq) | 8uA | |
| Setup Time | 6ns |

* Images are for reference only
74HCT373PW,118
Extended- Manufacturer
- MFR.Part #
- 74HCT373PW,118
- JLCPCB Part #
- C547621
- Package
- TSSOP-20
- Description
- -40℃~+125℃ 17ns 4.5V~5.5V 6ns 74HCT 8 8uA D Latch Tri-State TSSOP-20 Latches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 74HCT373PW,118
- JLCPCB Part #
- C547621
- Package
- TSSOP-20
- Description
- -40℃~+125℃ 17ns 4.5V~5.5V 6ns 74HCT 8 8uA D Latch Tri-State TSSOP-20 Latches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74HCT373PW,118 Specifications
74HCT373PW,118 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Latches | |
| Manufacturer | Nexperia | |
| Package | TSSOP-20 | |
| Operating Temperature | -40℃~+125℃ | |
| Series | 74HCT | |
| Propagation Delay | 17ns | |
| Number of Channels | 8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Type | Tri-State | |
| Logic Type | D Latch | |
| Quiescent Current (Iq) | 8uA | |
| Setup Time | 6ns |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74HCT373PW,118. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74HCT373PW,118 Documents
74HCT373PW,118 datasheets or manufacturer documentation.
Datasheet: 74HCT373PW,118 Datasheet (PDF)
74HCT373PW,118 Schematic Symbol & PCB Footprint
The 74HCT373PW,118 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.