



- Manufacturer
- MFR.Part #
- 74HCT1G04GW,125
- JLCPCB Part #
- C547442
- Package
- TSSOP-5-1.3mm
- Description
- -40℃~+125℃ 1 150mV~400mV 20uA 24ns@4.5V,50pF 2V 4.13V~4.32V 4.5V~5.5V 74HCT 800mV TSSOP-5-1.3mm Inverters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | Nexperia | |
| Package | TSSOP-5-1.3mm | |
| Output Logic Level - Low | 150mV~400mV | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 24ns@4.5V,50pF | |
| Output Logic Level - High | 4.13V~4.32V | |
| Quiescent Current(Iq) | 20uA | |
| Series | 74HCT | |
| Input Logic Level - High | 2V | |
| Voltage - Supply | 4.5V~5.5V | |
| Input Logic Level -Low | 800mV | |
| Number of Circuits | 1 |

* Images are for reference only
74HCT1G04GW,125
Extended- Manufacturer
- MFR.Part #
- 74HCT1G04GW,125
- JLCPCB Part #
- C547442
- Package
- TSSOP-5-1.3mm
- Description
- -40℃~+125℃ 1 150mV~400mV 20uA 24ns@4.5V,50pF 2V 4.13V~4.32V 4.5V~5.5V 74HCT 800mV TSSOP-5-1.3mm Inverters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 74HCT1G04GW,125
- JLCPCB Part #
- C547442
- Package
- TSSOP-5-1.3mm
- Description
- -40℃~+125℃ 1 150mV~400mV 20uA 24ns@4.5V,50pF 2V 4.13V~4.32V 4.5V~5.5V 74HCT 800mV TSSOP-5-1.3mm Inverters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74HCT1G04GW,125 Specifications
74HCT1G04GW,125 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | Nexperia | |
| Package | TSSOP-5-1.3mm | |
| Output Logic Level - Low | 150mV~400mV | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 24ns@4.5V,50pF | |
| Output Logic Level - High | 4.13V~4.32V | |
| Quiescent Current(Iq) | 20uA | |
| Series | 74HCT | |
| Input Logic Level - High | 2V | |
| Voltage - Supply | 4.5V~5.5V | |
| Input Logic Level -Low | 800mV | |
| Number of Circuits | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74HCT1G04GW,125. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74HCT1G04GW,125 Documents
74HCT1G04GW,125 datasheets or manufacturer documentation.
Datasheet: 74HCT1G04GW,125 Datasheet (PDF)
74HCT1G04GW,125 Schematic Symbol & PCB Footprint
The 74HCT1G04GW,125 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.