Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. AAD8400
AAD8400
Extended
* Images are for reference only
AAD8400
Attributes
Value
Manufacturer
Acelamicro
MFR.Part #
AAD8400
JLCPCB Part #
C54741468
Package
FCBGA-392(31x31)
Description
-40℃~+85℃ 0.6LSB 1.7V~1.9V、3.25V~3.35V 1GHz、2.5GHz、5GHz 2LSB 4 42.59dB、42.7dB、42.9dB、42.92dB、43.99dB、44.49dB 5GHz 8 Built-in temperature sensor、Multi-chip synchronization、Synchronous triggering、Error Correction External SPI、LVDS Yes FCBGA-392(31x31) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAcelamicro
PackageFCBGA-392(31x31)
Clock Frequency5GHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
differential inputYes
DNL (LSB)0.6LSB
Signal-to-Noise Ratio42.59dB、42.7dB、42.9dB、42.92dB、43.99dB、44.49dB
Integral non - linearity2LSB
Voltage - Supply1.7V~1.9V、3.25V~3.35V
Sampling Rate1GHz、2.5GHz、5GHz
FeaturesBuilt-in temperature sensor、Multi-chip synchronization、Synchronous triggering、Error Correction
number of channels4
Resolution (Bits)8
InterfaceSPI、LVDS
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. AAD8400
AAD8400

* Images are for reference only

AAD8400

Extended
Manufacturer

Acelamicro

MFR.Part #
AAD8400
JLCPCB Part #
C54741468
Package
FCBGA-392(31x31)
Description
-40℃~+85℃ 0.6LSB 1.7V~1.9V、3.25V~3.35V 1GHz、2.5GHz、5GHz 2LSB 4 42.59dB、42.7dB、42.9dB、42.92dB、43.99dB、44.49dB 5GHz 8 Built-in temperature sensor、Multi-chip synchronization、Synchronous triggering、Error Correction External SPI、LVDS Yes FCBGA-392(31x31) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AAD8400

* Images are for reference only

AAD8400
Extended
Manufacturer

Acelamicro

MFR.Part #
AAD8400
JLCPCB Part #
C54741468
Package
FCBGA-392(31x31)
Description
-40℃~+85℃ 0.6LSB 1.7V~1.9V、3.25V~3.35V 1GHz、2.5GHz、5GHz 2LSB 4 42.59dB、42.7dB、42.9dB、42.92dB、43.99dB、44.49dB 5GHz 8 Built-in temperature sensor、Multi-chip synchronization、Synchronous triggering、Error Correction External SPI、LVDS Yes FCBGA-392(31x31) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AAD8400 Specifications

AAD8400 technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAcelamicro
PackageFCBGA-392(31x31)
Clock Frequency5GHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
differential inputYes
DNL (LSB)0.6LSB
Signal-to-Noise Ratio42.59dB、42.7dB、42.9dB、42.92dB、43.99dB、44.49dB
Integral non - linearity2LSB
Voltage - Supply1.7V~1.9V、3.25V~3.35V
Sampling Rate1GHz、2.5GHz、5GHz
FeaturesBuilt-in temperature sensor、Multi-chip synchronization、Synchronous triggering、Error Correction
number of channels4
Resolution (Bits)8
InterfaceSPI、LVDS
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AAD8400. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AAD8400 Schematic Symbol & PCB Footprint

The AAD8400 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.