Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. AAD12D3000
AAD12D3000
Extended
* Images are for reference only
AAD12D3000
Attributes
Value
Manufacturer
Acelamicro
MFR.Part #
AAD12D3000
JLCPCB Part #
C54741467
Package
FCBGA-144(10x10)
Description
FCBGA-144(10x10) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAcelamicro
PackageFCBGA-144(10x10)
Clock Frequency3GHz
Clock/OscillatorExternal
differential inputYes
DNL (LSB)0.4LSB
Integral non - linearity4LSB
Voltage - Supply1.7V~1.9V
Sampling Rate3GHz、6GHz
FeaturesBuilt-in temperature sensor、Multi-chip synchronization
number of channels1、2
Resolution (Bits)12
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. AAD12D3000
AAD12D3000

* Images are for reference only

AAD12D3000

Extended
Manufacturer

Acelamicro

MFR.Part #
AAD12D3000
JLCPCB Part #
C54741467
Package
FCBGA-144(10x10)
Description
FCBGA-144(10x10) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AAD12D3000

* Images are for reference only

AAD12D3000
Extended
Manufacturer

Acelamicro

MFR.Part #
AAD12D3000
JLCPCB Part #
C54741467
Package
FCBGA-144(10x10)
Description
FCBGA-144(10x10) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AAD12D3000 Specifications

AAD12D3000 technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAcelamicro
PackageFCBGA-144(10x10)
Clock Frequency3GHz
Clock/OscillatorExternal
differential inputYes
DNL (LSB)0.4LSB
Integral non - linearity4LSB
Voltage - Supply1.7V~1.9V
Sampling Rate3GHz、6GHz
FeaturesBuilt-in temperature sensor、Multi-chip synchronization
number of channels1、2
Resolution (Bits)12
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AAD12D3000. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AAD12D3000 Schematic Symbol & PCB Footprint

The AAD12D3000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.