


- Manufacturer
- MFR.Part #
- LM385Z-2.5/NOPB-TUDI
- JLCPCB Part #
- C54741395
- Package
- TO-92-3
- Description
- 0℃~+70℃ 120uVrms 150ppm/℃ 2.5V 20mA 20uA 20uA Fixed Parallel ±0.8% TO-92-3 Voltage Reference ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Reference | |
| Manufacturer | Tudi | |
| Package | TO-92-3 | |
| Operating Temperature | 0℃~+70℃ | |
| Output Type | Fixed | |
| Output Current | 20mA | |
| Tolerance | ±0.8% | |
| Quiescent Current | 20uA | |
| Minimum Cathode Current for Regulation | 20uA | |
| Temperature Coefficient | 150ppm/℃ | |
| Output Voltage | 2.5V | |
| Reference Type | Parallel | |
| Noise - 10Hz to 10kHz | 120uVrms |

* Images are for reference only
LM385Z-2.5/NOPB-TUDI
Extended- Manufacturer
- MFR.Part #
- LM385Z-2.5/NOPB-TUDI
- JLCPCB Part #
- C54741395
- Package
- TO-92-3
- Description
- 0℃~+70℃ 120uVrms 150ppm/℃ 2.5V 20mA 20uA 20uA Fixed Parallel ±0.8% TO-92-3 Voltage Reference ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LM385Z-2.5/NOPB-TUDI
- JLCPCB Part #
- C54741395
- Package
- TO-92-3
- Description
- 0℃~+70℃ 120uVrms 150ppm/℃ 2.5V 20mA 20uA 20uA Fixed Parallel ±0.8% TO-92-3 Voltage Reference ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LM385Z-2.5/NOPB-TUDI Specifications
LM385Z-2.5/NOPB-TUDI technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Reference | |
| Manufacturer | Tudi | |
| Package | TO-92-3 | |
| Operating Temperature | 0℃~+70℃ | |
| Output Type | Fixed | |
| Output Current | 20mA | |
| Tolerance | ±0.8% | |
| Quiescent Current | 20uA | |
| Minimum Cathode Current for Regulation | 20uA | |
| Temperature Coefficient | 150ppm/℃ | |
| Output Voltage | 2.5V | |
| Reference Type | Parallel | |
| Noise - 10Hz to 10kHz | 120uVrms |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM385Z-2.5/NOPB-TUDI. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LM385Z-2.5/NOPB-TUDI Schematic Symbol & PCB Footprint
The LM385Z-2.5/NOPB-TUDI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.