
- Manufacturer
- MFR.Part #
- 74HCT157PW,112
- JLCPCB Part #
- C547387
- Package
- TSSOP-16
- Description
- -40℃~+125℃ 160uA 16ns@4.5V,50pF 4.5V~5.5V 4mA 4mA 74HCT Single Supply TSSOP-16 Signal Switches, Multiplexers, Decoders ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Nexperia | |
| Package | TSSOP-16 | |
| Series | 74HCT | |
| Propagation Delay | 16ns@4.5V,50pF | |
| Voltage - Supply | 4.5V~5.5V | |
| Quiescent Current | 160uA | |
| Current - Output High(IOH) | 4mA | |
| Voltage Supply Source | Single Supply | |
| Current - Output Low(IOL) | 4mA | |
| Operating temperature | -40℃~+125℃ |

* Images are for reference only
74HCT157PW,112
Extended- Manufacturer
- MFR.Part #
- 74HCT157PW,112
- JLCPCB Part #
- C547387
- Package
- TSSOP-16
- Description
- -40℃~+125℃ 160uA 16ns@4.5V,50pF 4.5V~5.5V 4mA 4mA 74HCT Single Supply TSSOP-16 Signal Switches, Multiplexers, Decoders ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 74HCT157PW,112
- JLCPCB Part #
- C547387
- Package
- TSSOP-16
- Description
- -40℃~+125℃ 160uA 16ns@4.5V,50pF 4.5V~5.5V 4mA 4mA 74HCT Single Supply TSSOP-16 Signal Switches, Multiplexers, Decoders ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74HCT157PW,112 Specifications
74HCT157PW,112 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Nexperia | |
| Package | TSSOP-16 | |
| Series | 74HCT | |
| Propagation Delay | 16ns@4.5V,50pF | |
| Voltage - Supply | 4.5V~5.5V | |
| Quiescent Current | 160uA | |
| Current - Output High(IOH) | 4mA | |
| Voltage Supply Source | Single Supply | |
| Current - Output Low(IOL) | 4mA | |
| Operating temperature | -40℃~+125℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74HCT157PW,112. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74HCT157PW,112 Documents
74HCT157PW,112 datasheets or manufacturer documentation.
Datasheet: 74HCT157PW,112 Datasheet (PDF)
74HCT157PW,112 Schematic Symbol & PCB Footprint
The 74HCT157PW,112 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.