
- Manufacturer
- MFR.Part #
- 10150-52E2PC
- JLCPCB Part #
- C5473704
- Package
- -
- Description
- -20℃~+85℃ 50P 9.7mm Harpoon Pin (Metal) Male Right Angle SCSI - Hard Disk Connector (SAS/SATA/M.2) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Hard Disk Connector (SAS/SATA/M.2) | |
| Manufacturer | 3M | |
| Package | - | |
| Operating Temperature | -20℃~+85℃ | |
| Number of Pins | 50P | |
| Connector Type | Male | |
| Supplementary Features | Harpoon Pin (Metal) | |
| Height Above Board | 9.7mm | |
| Mounting Type | Right Angle | |
| Interface Form | SCSI |

* Images are for reference only
10150-52E2PC
Extended- Manufacturer
- MFR.Part #
- 10150-52E2PC
- JLCPCB Part #
- C5473704
- Package
- -
- Description
- -20℃~+85℃ 50P 9.7mm Harpoon Pin (Metal) Male Right Angle SCSI - Hard Disk Connector (SAS/SATA/M.2) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 10150-52E2PC
- JLCPCB Part #
- C5473704
- Package
- -
- Description
- -20℃~+85℃ 50P 9.7mm Harpoon Pin (Metal) Male Right Angle SCSI - Hard Disk Connector (SAS/SATA/M.2) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
10150-52E2PC Specifications
10150-52E2PC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Hard Disk Connector (SAS/SATA/M.2) | |
| Manufacturer | 3M | |
| Package | - | |
| Operating Temperature | -20℃~+85℃ | |
| Number of Pins | 50P | |
| Connector Type | Male | |
| Supplementary Features | Harpoon Pin (Metal) | |
| Height Above Board | 9.7mm | |
| Mounting Type | Right Angle | |
| Interface Form | SCSI |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 10150-52E2PC. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

10150-52E2PC Documents
10150-52E2PC datasheets or manufacturer documentation.
Datasheet: 10150-52E2PC Datasheet (PDF)
10150-52E2PC Schematic Symbol & PCB Footprint
The 10150-52E2PC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.