
- Manufacturer
- MFR.Part #
- PSMN012-100YLX
- JLCPCB Part #
- C547339
- Package
- SOT-669
- Description
- -55℃~+175℃ 1 N-channel 1.7V 100V 11.9mΩ@10V 118nC@10V 238W 293pF 7.973nF 85A SOT-669 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Nexperia | |
| Package | SOT-669 | |
| Operating Temperature | -55℃~+175℃ | |
| Vgs | ±20V | |
| Gate Charge(Qg) | 118nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 293pF | |
| Current - Continuous Drain(Id) | 85A | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 349pF | |
| RDS(on) | 11.9mΩ@10V | |
| Input Capacitance(Ciss) | 7.973nF | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V | |
| Number | 1 N-channel | |
| Pd - Power Dissipation | 238W |

* Images are for reference only
PSMN012-100YLX
Extended- Manufacturer
- MFR.Part #
- PSMN012-100YLX
- JLCPCB Part #
- C547339
- Package
- SOT-669
- Description
- -55℃~+175℃ 1 N-channel 1.7V 100V 11.9mΩ@10V 118nC@10V 238W 293pF 7.973nF 85A SOT-669 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- PSMN012-100YLX
- JLCPCB Part #
- C547339
- Package
- SOT-669
- Description
- -55℃~+175℃ 1 N-channel 1.7V 100V 11.9mΩ@10V 118nC@10V 238W 293pF 7.973nF 85A SOT-669 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PSMN012-100YLX Specifications
PSMN012-100YLX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Nexperia | |
| Package | SOT-669 | |
| Operating Temperature | -55℃~+175℃ | |
| Vgs | ±20V | |
| Gate Charge(Qg) | 118nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 293pF | |
| Current - Continuous Drain(Id) | 85A | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 349pF | |
| RDS(on) | 11.9mΩ@10V | |
| Input Capacitance(Ciss) | 7.973nF | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V | |
| Number | 1 N-channel | |
| Pd - Power Dissipation | 238W |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PSMN012-100YLX. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PSMN012-100YLX Documents
PSMN012-100YLX datasheets or manufacturer documentation.
Datasheet: PSMN012-100YLX Datasheet (PDF)
PSMN012-100YLX Schematic Symbol & PCB Footprint
The PSMN012-100YLX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.