Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Digital Transistors
  6. PRMD16Z
PRMD16Z
Extended
* Images are for reference only
PRMD16Z
Attributes
Value
Manufacturer
Nexperia
MFR.Part #
PRMD16Z
JLCPCB Part #
C547324
Package
SOT1268
Description
-55℃~+150℃ 1 NPN Pre-Biased, 1 PNP Pre-Biased 1.1V 100mA 2.13 22kΩ 480mW 50V 80 800mV SOT1268 Digital Transistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/Digital Transistors
ManufacturerNexperia
PackageSOT1268
Input Voltage (VI(on)@Ic,Vce)1.1V
Operating Temperature-55℃~+150℃
Voltage - Input(Max)(VI(off))800mV
Collector - Emitter Voltage VCEO50V
DC Current Gain80
typeNPN+PNP
Input Resistor22kΩ
Resistor Ratio2.13
Number1 NPN Pre-Biased, 1 PNP Pre-Biased
Emitter-Base Voltage VEBO7V
Current - Collector(Ic)100mA
Vce Saturation(VCE(sat))150mV@10mA,0.5mA
Pd - Power Dissipation480mW
Current - Collector Cutoff100nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Digital Transistors
  6. PRMD16Z
PRMD16Z

* Images are for reference only

PRMD16Z

Extended
Manufacturer

Nexperia

MFR.Part #
PRMD16Z
JLCPCB Part #
C547324
Package
SOT1268
Description
-55℃~+150℃ 1 NPN Pre-Biased, 1 PNP Pre-Biased 1.1V 100mA 2.13 22kΩ 480mW 50V 80 800mV SOT1268 Digital Transistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PRMD16Z

* Images are for reference only

PRMD16Z
Extended
Manufacturer

Nexperia

MFR.Part #
PRMD16Z
JLCPCB Part #
C547324
Package
SOT1268
Description
-55℃~+150℃ 1 NPN Pre-Biased, 1 PNP Pre-Biased 1.1V 100mA 2.13 22kΩ 480mW 50V 80 800mV SOT1268 Digital Transistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PRMD16Z Specifications

PRMD16Z technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/Digital Transistors
ManufacturerNexperia
PackageSOT1268
Input Voltage (VI(on)@Ic,Vce)1.1V
Operating Temperature-55℃~+150℃
Voltage - Input(Max)(VI(off))800mV
Collector - Emitter Voltage VCEO50V
DC Current Gain80
typeNPN+PNP
Input Resistor22kΩ
Resistor Ratio2.13
Number1 NPN Pre-Biased, 1 PNP Pre-Biased
Emitter-Base Voltage VEBO7V
Current - Collector(Ic)100mA
Vce Saturation(VCE(sat))150mV@10mA,0.5mA
Pd - Power Dissipation480mW
Current - Collector Cutoff100nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PRMD16Z. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PRMD16Z Documents

PRMD16Z datasheets or manufacturer documentation.

Datasheet: PRMD16Z Datasheet (PDF)

PRMD16Z Schematic Symbol & PCB Footprint

The PRMD16Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.