10W4D7
Extended
* Images are for reference only
10W4D7
Attributes
Value
Manufacturer
MFR.Part #
10W4D7
JLCPCB Part #
C5473192
Package
Plugin,D9.7xL48mm
Description
-55℃~+155℃ 10W 4.7Ω Wirewound Resistor ±300ppm/℃ ±5% 插件,D9.7xL48mm Through Hole Resistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerNTE Electronics
PackagePlugin,D9.7xL48mm
Resistance4.7Ω
Operating Temperature-55℃~+155℃
Power(Watts)10W
TypeWirewound Resistor
Tolerance±5%
Temperature Coefficient±300ppm/℃