
- Manufacturer
- MFR.Part #
- 74HC73DB,118
- JLCPCB Part #
- C547146
- Package
- SSOP-14-208mil
- Description
- -40℃~+125℃ 14ns 1、1 2 27ns@6.0V,50pF 2V~6V 3.5pF 35MHz 3ns 4mA 4uA 74HC Series Asynchronous Complementary type Falling Edge JK-Type Reset SSOP-14-208mil Flip Flops ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Flip Flops | |
| Manufacturer | Nexperia | |
| Package | SSOP-14-208mil | |
| Operating Temperature | -40℃~+125℃ | |
| Clock Frequency | 35MHz | |
| Propagation Delay | 27ns@6V,50pF | |
| Synchronous/Asynchronous | Asynchronous | |
| Number of Bits per Element | 1、1 | |
| Output Type | Complementary | |
| Trigger Type | Falling Edge | |
| Current - Output High(IOH) | 5.2mA | |
| Setup Time | 14ns | |
| Series | 74HC Series | |
| Function | Reset | |
| Type | JK-Type | |
| Voltage - Supply | 2V~6V | |
| Quiescent Current | 4uA | |
| Number of Elements | 2 | |
| Hold Time | 3ns | |
| Input Capacitance | 3.5pF | |
| Current - Output Low(IOL) | 4mA |

* Images are for reference only
74HC73DB,118
Extended- Manufacturer
- MFR.Part #
- 74HC73DB,118
- JLCPCB Part #
- C547146
- Package
- SSOP-14-208mil
- Description
- -40℃~+125℃ 14ns 1、1 2 27ns@6.0V,50pF 2V~6V 3.5pF 35MHz 3ns 4mA 4uA 74HC Series Asynchronous Complementary type Falling Edge JK-Type Reset SSOP-14-208mil Flip Flops ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 74HC73DB,118
- JLCPCB Part #
- C547146
- Package
- SSOP-14-208mil
- Description
- -40℃~+125℃ 14ns 1、1 2 27ns@6.0V,50pF 2V~6V 3.5pF 35MHz 3ns 4mA 4uA 74HC Series Asynchronous Complementary type Falling Edge JK-Type Reset SSOP-14-208mil Flip Flops ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74HC73DB,118 Specifications
74HC73DB,118 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Flip Flops | |
| Manufacturer | Nexperia | |
| Package | SSOP-14-208mil | |
| Operating Temperature | -40℃~+125℃ | |
| Clock Frequency | 35MHz | |
| Propagation Delay | 27ns@6V,50pF | |
| Synchronous/Asynchronous | Asynchronous | |
| Number of Bits per Element | 1、1 | |
| Output Type | Complementary | |
| Trigger Type | Falling Edge | |
| Current - Output High(IOH) | 5.2mA | |
| Setup Time | 14ns | |
| Series | 74HC Series | |
| Function | Reset | |
| Type | JK-Type | |
| Voltage - Supply | 2V~6V | |
| Quiescent Current | 4uA | |
| Number of Elements | 2 | |
| Hold Time | 3ns | |
| Input Capacitance | 3.5pF | |
| Current - Output Low(IOL) | 4mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74HC73DB,118. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74HC73DB,118 Documents
74HC73DB,118 datasheets or manufacturer documentation.
Datasheet: 74HC73DB,118 Datasheet (PDF)
74HC73DB,118 Schematic Symbol & PCB Footprint
The 74HC73DB,118 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.